Arrow Electronic Components Online
FFVE6K0107K|KYOCERAAVX|simage
FFVE6K0107K|KYOCERAAVX|limage
Capacitor Film

FFVE6K0107K--

Cap Film 100uF 600V PP 10%( 84.5 X 40mm) Screw Mount Screw Plastic Cylindrical Can 105°C

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Film
  • Capacitance Value
    100uF
  • Tolerance
    10%
  • Voltage
    600VDC
  • Dielectric
    PP
  • Construction
    Plastic Cylindrical Can
  • Mounting
    Screw Mount
  • Termination Style
    Screw
  • Size (mm)
    84.5 X 40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    84.5(Max)
  • Product Height (mm)
    40
  • Product Weight (g)
    350

Documentation and Resources

Datasheets
Design resources