Rectifiers
FFSH1065B-F085
Diode Schottky SiC 650V 11.5A 2-Pin(2+Tab) TO-247 Tube Automotive AEC-Q101
onsemiSilicon Carbide (SiC) Schottky Diode -EliteSiC, 10A, 650V, D2, TO-247-2L
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Type
Schottky Diode
Material
SiC
Configuration
Single
Peak Reverse Repetitive Voltage (V)
650
Maximum Continuous Forward Current (A)
11.5
Peak Non-Repetitive Forward Surge Current (A)
42
Maximum Forward Voltage (V)
1.7@10A
Peak Reverse Current (uA)
40
Maximum Diode Capacitance (pF)
421(Typ)
Maximum Power Dissipation (mW)
83000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tube
Supplier Temperature Grade
Automotive
Mounting
Through Hole
Package Height
20.57
Package Width
4.7
Package Length
15.62
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247
Pin Count
2

