Arrow Electronic Components Online
FFSD1065A|ONSEMI|limage
FFSD1065A|ONSEMI|simage
Rectifiers

FFSD1065A

Diode Schottky SiC 650V 18A 3-Pin(2+Tab) DPAK T/R

onsemi
Datasheets 

Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D1, DPAK Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D1, DPAK

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Material
    SiC
  • Configuration
    Single Dual Cathode
  • Peak Reverse Repetitive Voltage (V)
    650
  • Maximum Continuous Forward Current (A)
    18
  • Peak Non-Repetitive Forward Surge Current (A)
    56
  • Maximum Forward Voltage (V)
    1.75@10A
  • Peak Reverse Current (uA)
    200
  • Maximum Diode Capacitance (pF)
    575(Typ)
  • Maximum Power Dissipation (mW)
    150000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.29 mm
  • Package Width
    6.1 mm
  • Package Length
    6.54 mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources