Arrow Electronic Components Online
FFSD13D10.0001ND05M|SAMTEC|simage
FFSD13D10.0001ND05M|SAMTEC|limage
Cable Assembly Flat/Ribbon

FFSD-13-D-10.00-01-N-D05-M

Cable Assembly 0.254m 30AWG 1.27mm 26 to (26/26)POS IDC Connector to 2(IDC Connector) F-F TIGER EYE™ Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    26 to (26/26)
  • Gender
    F-F
  • Connector Type A
    IDC Connector
  • Connector Type B
    2(IDC Connector)
  • Conductor Material
    Tinned Copper
  • Wire Size (AWG)
    30
  • Cable Pitch (mm)
    1.27
  • Cable Length (m)
    0.254
  • Jacket Color
    Gray
  • Insulation Color
    Gray
  • Maximum Voltage Rating
    160VAC|226VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Housing Material
    Polybutylene Terephthalate
  • Packaging
    Bulk
  • Product Depth (mm)
    20.7
  • Tradename
    TIGER EYE™
  • Contact Material
    Beryllium Copper
  • Connector Orientation
    Right Angle to Right Angle
  • Maximum Current Rating (A)
    2.7/Contact
  • Contact Plating
    Gold Over Nickel
  • Jacket Material
    Polyvinyl Chloride
Order Quantity

Documentation and Resources

Datasheets
Design resources