Arrow Electronic Components Online
FFSD10D20.0001N|SAMTEC|simage
FFSD10D20.0001N|SAMTEC|limage
Cable Assembly Flat/Ribbon

FFSD-10-D-20.00-01-N

Cable Assembly 0.5m 30AWG 0.64mm 20 to 20POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    20 to 20
  • Gender
    F-F
  • Connector Type A
    IDC Connector
  • Connector Type B
    IDC Connector
  • Conductor Material
    Tinned Copper
  • Wire Size (AWG)
    30
  • Cable Pitch (mm)
    0.64
  • Cable Length (m)
    0.5
  • Insulation Color
    Gray
  • Maximum Voltage Rating
    160VAC|226VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Housing Material
    Polybutylene Terephthalate
  • Packaging
    Bulk
  • Product Depth (mm)
    16.89
  • Tradename
    TIGER EYE™
  • Contact Material
    Beryllium Copper
  • Connector Orientation
    Right Angle to Right Angle
  • Maximum Current Rating (A)
    2.7/Contact
  • Contact Plating
    Gold Over Nickel

Documentation and Resources

Datasheets
Design resources