Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.45.00
Automotive
No
PPAP
No
Type
Magnetic
Module/IC Classification
Module
Switching Mode
NO/NC
Sensing Distance (mm)
10
Sensing Distance Range (mm)
7 to 15
Output Type
Relay
AC Supply Voltage (V)
230
DC Supply Voltage (V)
30
Typical Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
55
Body Material
ABS
Body Style
Rectangular
Terminal Type
Pre-Wire
Package Height
19
Package Width
24
Package Length
87

