Arrow Electronic Components Online
FFPF08S60STU|ONSEMI|simage
FFPF08S60STU|ONSEMI|limage
Rectifiers

FFPF08S60STU

Diode Switching 600V 8A 2-Pin(2+Tab) TO-220F Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    FFPF08S60STU
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    600
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Maximum Continuous Forward Current (A)
    8
  • Peak Non-Repetitive Forward Surge Current (A)
    80
  • Maximum Forward Voltage (V)
    2.6
  • Peak Reverse Current (uA)
    100
  • Peak Reverse Recovery Time (ns)
    30
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    15.87 mm
  • Package Width
    4.7 mm
  • Package Length
    10.16 mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220F
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources