Arrow Electronic Components Online
FFMD13D03.0001RW|SAMTEC|simage
FFMD13D03.0001RW|SAMTEC|limage
Cable Assembly Flat/Ribbon

FFMD-13-D-03.00-01-RW

Cable Assembly Flat Ribbon 0.07m 30AWG IDC Connector to IDC Connector 26 to 26 POS M-M IDT-IDT Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    26 to 26
  • Gender
    M-M
  • Connector Type A
    IDC Connector
  • Connector Type B
    IDC Connector
  • Wire Size (AWG)
    30
  • Cable Length (m)
    0.07
  • Maximum Voltage Rating
    304VDC|215VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Clamshell
  • Contact Material
    Beryllium Copper
  • Connector Orientation
    Right Angle to Right Angle
  • Maximum Current Rating (A)
    2.5/Contact
  • Contact Plating
    Tin Over Nickel
Order Quantity

Documentation and Resources

Datasheets
Design resources