Arrow Electronic Components Online
FFMD05D07.8001|SAMTEC|simage
FFMD05D07.8001|SAMTEC|limage
Cable Assembly Flat/Ribbon

FFMD-05-D-07.80-01

Cable Assembly 0.19m 30AWG 0.64mm 10 to 10 POS IDC Connector to IDC Connector M-M TIGER EYE™ Clamshell

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    10 to 10
  • Gender
    M-M
  • Connector Type A
    IDC Connector
  • Connector Type B
    IDC Connector
  • Conductor Material
    Tinned Copper
  • Wire Size (AWG)
    30
  • Cable Pitch (mm)
    0.64
  • Cable Length (m)
    0.19
  • Maximum Voltage Rating
    304VDC|215VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Housing Material
    Polybutylene Terephthalate
  • Packaging
    Clamshell
  • Product Depth (mm)
    10.54
  • Tradename
    TIGER EYE™
  • Contact Material
    Phosphor Bronze
  • Connector Orientation
    Right Angle to Right Angle
  • Maximum Current Rating (A)
    2.5/Contact
  • Jacket Material
    Polyvinyl Chloride
  • Contact Plating
    Tin Over Nickel

Documentation and Resources

Datasheets
Design resources