Connector Headers and PCB Receptacles
FFMD-03-01
Conn IDC Connector HDR 6 POS 1.27mm IDT RA Cable Mount Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
IDC Connector
Gender
HDR
Number of Contacts
6
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
2.5/Contact
Maximum Voltage Rating
304VDC|215VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
8
Product Depth (mm)
3.05
Product Height (mm)
5.08
Mounting
Cable Mount

