Arrow Electronic Components Online
FFLC41MMB8077|KYOCERAAVX|simage
FFLC41MMB8077|KYOCERAAVX|limage
Capacitor Film

FFLC41MMB8077

Cap Film 8070uF 900V PP 10%( 340 X 175 X 245mm) Bracket Mount Screw Aluminum Rectangular Can 85°C Automotive AEC-Q200

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power Film
  • Capacitance Value
    8070uF
  • Tolerance
    10%
  • Voltage
    900VDC
  • Dielectric
    PP
  • Construction
    Aluminum Rectangular Can
  • Mounting
    Bracket Mount
  • Termination Style
    Screw
  • Size (mm)
    340 X 175 X 245
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    340
  • Product Depth (mm)
    175
  • Product Height (mm)
    245
  • Product Weight (g)
    20.5

Documentation and Resources

Datasheets
Design resources