Blowers and Fans
FFB1248XHE-M
DC Fan Axial Ball Bearing 48V 28V to 54V 264.62CFM 73.5dB 120 X 120 X 38mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8414.59.65.90
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
28 to 54
Line Current (A)
1.65
Power Rating (W)
79.2
Typical Speed (r/min)
6300
Maximum Airflow (CFM)
264.62
Maximum Static Pressure
1.705inH2O
Noise Level (dB)
73.5
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 38
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
38
We don't have prices now, please check later
Order Quantity

