Blowers and Fans
FFB1224HH-F00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 114.73CFM 49.7dB 120 X 120 X 25.4mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
14 to 26.4
Line Current (A)
0.28
Power Rating (W)
6.72
Typical Speed (r/min)
3100
Maximum Airflow (CFM)
114.73
Maximum Static Pressure
0.288inH2O
Noise Level (dB)
49.7
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 25.4
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
25.4
We don't have prices now, please check later
Order Quantity

