Blowers and Fans
FFB1212EHEF00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 190CFM 59dB 120 X 120 X 38mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.15.00
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.2
Line Current (A)
2
Power Rating (W)
24
Typical Speed (r/min)
4000
Maximum Airflow (CFM)
190
Maximum Static Pressure
0.7inH2O
Noise Level (dB)
59
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 38
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
38
We don't have prices now, please check later.
Order Quantity

