Blowers and Fans
FFB0824SHE-F00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 68.51CFM 48.5dB 80 X 80 X 38mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.95
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
14 to 27.6
Line Current (A)
0.34
Power Rating (W)
8.16
Typical Speed (r/min)
4900
Maximum Airflow (CFM)
68.51
Maximum Static Pressure
0.591inH2O
Noise Level (dB)
48.5
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
38

