Blowers and Fans
FFB0824HHE
DC Fan Axial Ball Bearing 24V 14V to 27.6V 45.2CFM 39dB 80 X 80 X 38mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
14 to 27.6
Line Current (A)
0.15
Power Rating (W)
3.6
Typical Speed (r/min)
3400
Maximum Airflow (CFM)
45.2
Maximum Static Pressure
0.281inH2O
Noise Level (dB)
39
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 38
Mounting
Flange Mount
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
38
We don't have prices now, please check later.
Order Quantity

