Blowers and Fans
FFB0812SH-F00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 67.02CFM 48.6dB 80 X 80 X 25.4mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.95
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.2
Line Current (A)
0.5
Power Rating (W)
6
Typical Speed (r/min)
4500
Maximum Airflow (CFM)
67.02
Maximum Static Pressure
0.392inH2O
Noise Level (dB)
48.6
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 25.4
Mounting
Flange Mount
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
25.4

