Blowers and Fans
FFB0412SHN
DC Fan Axial Ball Bearing 12V 4V to 13.8V 24CFM 54.5dB 40 X 40 X 28mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
4 to 13.8
Line Current (A)
0.5
Power Rating (W)
6
Typical Speed (r/min)
13000
Maximum Airflow (CFM)
24
Maximum Static Pressure
1.075inH2O
Noise Level (dB)
54.5
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 28
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
32
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
28

