Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Fan Filter Guard
Fits Fan Size (mm)
92
Product Length (mm)
125
Product Depth (mm)
105
Product Height (mm)
17.5

