Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Channel Type
N
Configuration
Dual
Typical Collector-Emitter Saturation Voltage (V)
1.75
Maximum Collector-Emitter Voltage (V)
1200
Maximum Gate Emitter Voltage (V)
±20
Maximum Continuous DC Collector Current (A)
600
Maximum Gate Emitter Leakage Current (uA)
0.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Screw
Package Height
29 mm
Package Width
61.4 mm
Package Length
106.4 mm
PCB changed
7
Pin Count
7

