Arrow Electronic Components Online
FF600R12KE4EBOSA1|INFINEON|simage
FF600R12KE4EBOSA1|INFINEON|limage
IGBT Modules

FF600R12KE4EBOSA1

Trans IGBT Module N-CH 1200V 600A 7-Pin 62MM-1 Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Field Stop|Trench
  • Channel Type
    N
  • Configuration
    Dual
  • Typical Collector-Emitter Saturation Voltage (V)
    1.75
  • Maximum Collector-Emitter Voltage (V)
    1200
  • Maximum Gate Emitter Voltage (V)
    ±20
  • Maximum Continuous DC Collector Current (A)
    600
  • Maximum Gate Emitter Leakage Current (uA)
    0.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Screw
  • Package Height
    30.9
  • Package Width
    61.4
  • Package Length
    106.4
  • PCB changed
    7
  • Supplier Package
    62MM-1
  • Pin Count
    7
Order Quantity

Documentation and Resources

Datasheets
Design resources