Arrow Electronic Components Online
FF611AC06|HONEYWEL|limage
FF611AC06|HONEYWEL|simage
Proximity Sensors

FF6-11-AC-06

Proximity Sensor Magnetic NO/NC 2.8cm 230VAC 4-Pin

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Magnetic
  • Module/IC Classification
    Module
  • Switching Mode
    NO/NC
  • Sensing Distance (mm)
    28
  • Sensing Distance Range (mm)
    15 to 50
  • AC Supply Voltage (V)
    230
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Body Material
    ABS Plastic
  • Body Style
    Rectangular
  • Terminal Type
    Pre-Wire
  • Mounting
    Screw
  • Package Height
    19
  • Package Width
    19
  • Package Length
    82.5
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources