IGBT Modules
FF450R12ME7B11BPSA1 | EconoDUAL3_TRENCHSTOP IGBT 7
Dual IGBT Module
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
Configuration
Dual
Mounting
Screw
Package Height
17
Package Width
62.5
Package Length
152
PCB changed
11
Supplier Package
ECONOD-3
Pin Count
11

