Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Dual
Packaging
Tray
Mounting
Screw
Package Height
17
Package Width
62.5
Package Length
152
PCB changed
11
Pin Count
11

