IGBT Modules
FF300R12KE3HOSA1
Trans IGBT Module N-CH 1200V 440A 1450W 7-Pin 62MM-1 Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
Yes
PPAP
Unknown
Channel Type
N
Configuration
Dual
Typical Collector-Emitter Saturation Voltage (V)
1.7
Maximum Collector-Emitter Voltage (V)
1200
Maximum Power Dissipation (mW)
1450
Maximum Gate Emitter Voltage (V)
±20
Maximum Continuous DC Collector Current (A)
440
Maximum Gate Emitter Leakage Current (uA)
0.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Screw
Package Height
29 mm
Package Width
61.4 mm
Package Length
106.4 mm
PCB changed
7
Supplier Package
62MM-1
Pin Count
7

