Product Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Mounting
Screw
Package Height
12
Package Width
56.7
Package Length
62.8
PCB changed
35
Pin Count
35

