IGBT Modules
FF225R12ME4BOSA1
Trans IGBT Module N-CH 1200V 320A 1050W 11-Pin ECONOD-3 Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Channel Type
N
Configuration
Dual
Typical Collector-Emitter Saturation Voltage (V)
1.85
Maximum Collector-Emitter Voltage (V)
1200
Maximum Power Dissipation (mW)
1050
Maximum Gate Emitter Voltage (V)
±20
Maximum Continuous DC Collector Current (A)
320
Maximum Gate Emitter Leakage Current (uA)
0.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tray
Mounting
Screw
Package Height
17 mm
Package Width
62 mm
Package Length
152 mm
PCB changed
11
Supplier Package
ECONOD-3
Pin Count
11

