Top Searched
MOSFETs
FF11MR12W1M1B11BOMA1
Trans MOSFET N-CH SiC 1.2KV 100A 18-Pin EASY1B-2 Tray
Infineon Technologies AGProduct Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8541.29.00.95
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Material
SiC
Configuration
Dual
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
1200
Maximum Gate-Source Voltage (V)
20
Maximum Continuous Drain Current (A)
100
Maximum Drain-Source Resistance (mOhm)
11.3(Typ)@15V
Typical Gate Charge @ Vgs (nC)
248@15V
Typical Input Capacitance @ Vds (pF)
7360@800V
Maximum Power Dissipation (mW)
20
Typical Fall Time (ns)
28
Typical Rise Time (ns)
16.4
Typical Turn-Off Delay Time (ns)
64.3
Typical Turn-On Delay Time (ns)
25.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tray
Mounting
Screw
Package Height
12
Package Width
33.8
Package Length
62.8
PCB changed
18
Supplier Package
EASY1B-2
Pin Count
18

