Arrow Electronic Components Online
FERD15S50DJFTR|STMICRO|simage
FERD15S50DJFTR|STMICRO|limage
Rectifiers

FERD15S50DJF-TR

Diode 50V 15A 8-Pin Power Flat EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    50
  • Maximum Continuous Forward Current (A)
    15
  • Peak Non-Repetitive Forward Surge Current (A)
    80
  • Maximum Forward Voltage (V)
    0.48@10A
  • Peak Reverse Current (uA)
    650
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • PCB changed
    8
  • Supplier Package
    Power Flat EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources