Arrow Electronic Components Online
FEMTOSMDC016F02|LTLFUWIC|simage
FEMTOSMDC016F02|LTLFUWIC|limage
PTC Resettable Fuses

FEMTOSMDC016F-02

PTC Resettable Fuse 0.16A(hold) 0.4A(trip) 9VDC 40A 0.5W 0.1s 1Ohm SMD Solder Pad 0603 T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    9VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    0.16
  • Trip Current (A)
    0.4
  • Minimum Initial Resistance (Ohm)
    1
  • Maximum Initial Resistance (Ohm)
    4.2
  • Maximum Post Trip Resistance (Ohm)
    4.2
  • Typical Power Dissipation (W)
    0.5(Max)
  • Maximum Trip Time (s)
    0.1@1A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size (mm)
    1.8 X 1 X 0.75
  • Product Length (mm)
    1.8(Max)
  • Product Depth (mm)
    1(Max)
  • Product Height (mm)
    0.75(Max)
  • Package/Case
    0603
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources