Product Technical Specifications
EU RoHS
Supplier Unconfirmed
Part Status
LTB
Automotive
Yes
PPAP
Unknown
Cell Type
pSLC NAND
Chip Density (bit)
32G
Programmability
Yes
Timing Type
Synchronous
Interface Type
Serial e-MMC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1
Package Width
11.5
Package Length
13
PCB changed
153
Supplier Package
FBGA
Pin Count
153