Arrow Electronic Components Online
FEA001|EBMPAPST|simage
FEA001|EBMPAPST|limage
Thermal Management Accessories

FEA-001

Thrml Mgmt Access Screw Clip Metal

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Screw Clip
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    37
  • Product Depth (mm)
    8
  • Product Height (mm)
    8
  • Material
    Metal

Documentation and Resources

Datasheets
Design resources