Common Mode Chokes - CMCs
FE3X033-10-7NL
Common Mode Chokes Triple 3.1mH 41dB 8A 0.014Ohm DCR Thru-Hole
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Power Line
Configuration
Triple
Number of Lines
3
Inductance (H)
3.1m
Leakage Inductance (H)
200k(Min)
Attenuation
41dB
Maximum DC Current (A)
8
Maximum DC Resistance (Ohm)
0.014(Typ)
Maximum Voltage Rating
500VAC
Withstand Voltage
2.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Maximum Product Length (mm)
48
Maximum Product Depth (mm)
48
Maximum Product Height (mm)
35
Order Quantity

