Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.50
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
20
Frequency Tolerance (ppm)
±50
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
20
Series Resistance (Ohm)
40
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.7(Max)
Package Width
5(Max)
Package Length
7.5(Max)
PCB changed
2
Supplier Package
CSMD
Pin Count
2
We don't have prices now, please check later.
Order Quantity

