Arrow Electronic Components Online
FDZ1323NZ|ONSEMI|simage
FDZ1323NZ|ONSEMI|limage
MOSFETs

FDZ1323NZ

Trans MOSFET N-CH 20V 10A 6-Pin WLCSP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Dual Dual Source Common Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±12
  • Maximum Gate Threshold Voltage (V)
    1.2
  • Maximum Continuous Drain Current (A)
    10
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum Drain-Source Resistance (mOhm)
    13@4.5V
  • Typical Gate Charge @ Vgs (nC)
    17@4.5V
  • Typical Gate Charge @ 10V (nC)
    17
  • Typical Input Capacitance @ Vds (pF)
    1545@10V
  • Maximum Power Dissipation (mW)
    2000
  • Typical Fall Time (ns)
    13
  • Typical Rise Time (ns)
    13
  • Typical Turn-Off Delay Time (ns)
    34
  • Typical Turn-On Delay Time (ns)
    12
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.15
  • Package Width
    1.3
  • Package Length
    2.3
  • PCB changed
    6
  • Supplier Package
    WLCSP
  • Pin Count
    6
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources