Arrow Electronic Components Online
FDV303N|ONSEMI|limage
FDV303N|ONSEMI|simage
MOSFETs

FDV303N

Trans MOSFET N-CH 25V 0.68A 3-Pin SOT-23 T/R

onsemi
Datasheets 

The ON Semiconductor MOSFET is designed especially for application in battery circuits using either one lithium or three cadmium or NMH cells. These N-Channel enhancement mode field effect transistors are produced using ON Semiconductor’s proprietary, high cell density, DMOS technology. Its maximum power dissipation is 350 mW. The maximum Drain Source Voltage of the product is 25 V and Gate Source Voltage is 8 V. This MOSFET has an operating temperature range of -55°C to 150°C. 

Features and Benefits:
• 25 V, 0.68 A Continuous, 2 A Peak
• > RDS(ON) = 0.45 O @ VGS = 4.5 V
• > RDS(ON) = 0.6 O @ VGS= 2.7 V
• Very Low Level Gate Drive Requirements Allowing Direct Operation in 3 V Circuits, VGS(th) < 1 V Gate-Source Zener for ESD Ruggedness, > 6 kV Human Body Model
• Compact Industry Standard SOT-23 Surface Mount Package
• This Device is Pb-Free, Halogen Free/BFR Free and is RoHS Compliant

Application:
• Cellular phones
• Pagers

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Process Technology
    0.18um to 2um
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    25
  • Maximum Gate-Source Voltage (V)
    8
  • Maximum Gate Threshold Voltage (V)
    1
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.68
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    450@4.5V
  • Typical Gate Charge @ Vgs (nC)
    1.64@4.5V
  • Typical Gate to Drain Charge (nC)
    0.45
  • Typical Gate to Source Charge (nC)
    0.38
  • Typical Input Capacitance @ Vds (pF)
    50@10V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    9@10V
  • Minimum Gate Threshold Voltage (V)
    0.65
  • Typical Output Capacitance (pF)
    28
  • Maximum Power Dissipation (mW)
    350
  • Typical Fall Time (ns)
    13
  • Typical Rise Time (ns)
    8.5
  • Typical Turn-Off Delay Time (ns)
    17
  • Typical Turn-On Delay Time (ns)
    3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    330@4.5V|440@2.7V
  • Maximum Positive Gate-Source Voltage (V)
    8
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    2
  • Typical Diode Forward Voltage (V)
    0.83
  • Typical Gate Plateau Voltage (V)
    1.7
  • Maximum Diode Forward Voltage (V)
    1.2
  • Typical Gate Threshold Voltage (V)
    0.8

Documentation and Resources

Datasheets
Design resources