Arrow Electronic Components Online
FDT86244|ONSEMI|simage
FDT86244|ONSEMI|limage
MOSFETs

FDT86244

Trans MOSFET N-CH 150V 2.8A 4-Pin(3+Tab) SOT-223 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    150
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    2.8
  • Maximum Drain-Source Resistance (mOhm)
    128@10V
  • Typical Gate Charge @ Vgs (nC)
    2.8@5V|4.9@10V
  • Typical Gate Charge @ 10V (nC)
    4.9
  • Typical Input Capacitance @ Vds (pF)
    295@75V
  • Maximum Power Dissipation (mW)
    2200
  • Typical Fall Time (ns)
    2.4
  • Typical Rise Time (ns)
    1.3
  • Typical Turn-Off Delay Time (ns)
    9.8
  • Typical Turn-On Delay Time (ns)
    5.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.69(Max)
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources