Arrow Electronic Components Online
FDT1600N10ALZ|ONSEMI|simage
FDT1600N10ALZ|ONSEMI|limage
MOSFETs

FDT1600N10ALZ

Trans MOSFET N-CH 100V 5.6A 4-Pin(3+Tab) SOT-223 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.8
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    5.6
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    160@10V
  • Typical Gate Charge @ Vgs (nC)
    1.6@5V|2.9@10V
  • Typical Gate Charge @ 10V (nC)
    2.9
  • Typical Gate to Drain Charge (nC)
    0.64
  • Typical Gate to Source Charge (nC)
    0.7
  • Typical Reverse Recovery Charge (nC)
    32.7
  • Typical Input Capacitance @ Vds (pF)
    169@50V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    2.04@50V
  • Minimum Gate Threshold Voltage (V)
    1.4
  • Typical Output Capacitance (pF)
    43
  • Maximum Power Dissipation (mW)
    10420
  • Typical Fall Time (ns)
    2.4
  • Typical Rise Time (ns)
    2.5
  • Typical Turn-Off Delay Time (ns)
    13.5
  • Typical Turn-On Delay Time (ns)
    7.4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    121@10V|156@5V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    11.2
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    118
  • Typical Gate Plateau Voltage (V)
    3.81
  • Typical Reverse Recovery Time (ns)
    34.1
  • Maximum Diode Forward Voltage (V)
    1.3
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Mounting
    Surface Mount
  • Package Height
    1.69(Max)
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources