Arrow Electronic Components Online
FDS8958A|ONSEMI|simage
FDS8958A|ONSEMI|limage
MOSFETs

FDS8958A

Trans MOSFET N/P-CH 30V 7A/5A 8-Pin SOIC T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    FDS8958A
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Dual Dual Drain
  • Process Technology
    0.6um
  • Channel Mode
    Enhancement
  • Channel Type
    N|P
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    7@N Channel|5@P Channel
  • Maximum Drain-Source Resistance (mOhm)
    28@10V@N Channel|52@10V@P Channel
  • Typical Gate Charge @ Vgs (nC)
    11.4@10V@N Channel|9.6@10V@P Channel
  • Typical Gate Charge @ 10V (nC)
    11.4@N Channel|9.6@P Channel
  • Typical Input Capacitance @ Vds (pF)
    575@15V@N Channel|528@15V@P Channel
  • Maximum Power Dissipation (mW)
    2000
  • Typical Fall Time (ns)
    3@N Channel|9@P Channel
  • Typical Rise Time (ns)
    5@N Channel|13@P Channel
  • Typical Turn-Off Delay Time (ns)
    23@N Channel|14@P Channel
  • Typical Turn-On Delay Time (ns)
    8@N Channel|7@P Channel
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources