Arrow Electronic Components Online
FDS8858CZ|ONSEMI|simage
FDS8858CZ|ONSEMI|limage
MOSFETs

FDS8858CZ

Trans MOSFET N/P-CH 30V 8.6A/7.3A 8-Pin SOIC T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Dual Dual Drain
  • Process Technology
    0.35um to 2um
  • Channel Mode
    Enhancement
  • Channel Type
    P|N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±25@P Channel|±20@N Channel
  • Maximum Gate Threshold Voltage (V)
    3
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    7.3@P Channel|8.6@N Channel
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    17@10V@N Channel|20.5@10V@P Channel
  • Typical Gate Charge @ Vgs (nC)
    17@10V@N Channel|33@10V@P Channel
  • Typical Gate Charge @ 10V (nC)
    17@N Channel|33@P Channel
  • Typical Gate to Drain Charge (nC)
    8.5@P Channel|3.4@N Channel
  • Typical Gate to Source Charge (nC)
    2.7@N Channel|6.1@P Channel
  • Typical Reverse Recovery Charge (nC)
    22@P Channel|19@N Channel
  • Typical Input Capacitance @ Vds (pF)
    1675@15V@P Channel|905@15V@N Channel
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    110@15V@N Channel|260@15V@P Channel
  • Minimum Gate Threshold Voltage (V)
    1
  • Typical Output Capacitance (pF)
    290@P Channel|180@N Channel
  • Maximum Power Dissipation (mW)
    2000
  • Typical Fall Time (ns)
    16@P Channel|3@N Channel
  • Typical Rise Time (ns)
    10@P Channel|3@N Channel
  • Typical Turn-Off Delay Time (ns)
    33@P Channel|19@N Channel
  • Typical Turn-On Delay Time (ns)
    9@P Channel|7@N Channel
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    15.2@4.5V|12.4@10V@N Channel|26.5@4.5V|17.1@10V@P Channel
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    1.6
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    20
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    135
  • Typical Diode Forward Voltage (V)
    0.8@N Channel|0.9@P Channel
  • Typical Gate Plateau Voltage (V)
    3@N Channel|3.6@P Channel
  • Typical Reverse Recovery Time (ns)
    25@N Channel|28@P Channel
  • Maximum Diode Forward Voltage (V)
    1.2
  • Typical Gate Threshold Voltage (V)
    1.6@N Channel|2.1@P Channel
  • Maximum Positive Gate-Source Voltage (V)
    20@N Channel|25@P Channel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources