Arrow Electronic Components Online
FDS6680A|ONSEMI|limage
FDS6680A|ONSEMI|simage
MOSFETs

FDS6680A

Trans MOSFET N-CH 30V 12.5A 8-Pin SOIC T/R

onsemi
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Process Technology
    0.35um to 2um
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    12.5
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    9.5@10V
  • Typical Gate Charge @ Vgs (nC)
    16@5V
  • Typical Gate Charge @ 10V (nC)
    16
  • Typical Gate to Drain Charge (nC)
    5.8
  • Typical Gate to Source Charge (nC)
    5
  • Typical Reverse Recovery Charge (nC)
    18
  • Typical Input Capacitance @ Vds (pF)
    1620@15V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    160@15V
  • Minimum Gate Threshold Voltage (V)
    1
  • Typical Output Capacitance (pF)
    380
  • Maximum Power Dissipation (mW)
    2500
  • Typical Fall Time (ns)
    15
  • Typical Rise Time (ns)
    5
  • Typical Turn-Off Delay Time (ns)
    27
  • Typical Turn-On Delay Time (ns)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    7.8@10V, 9.9@4.5V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    2.5
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    50
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    125
  • Typical Diode Forward Voltage (V)
    0.73
  • Typical Gate Plateau Voltage (V)
    3.2
  • Typical Reverse Recovery Time (ns)
    28
  • Maximum Diode Forward Voltage (V)
    1.2
  • Typical Gate Threshold Voltage (V)
    2
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    12.5
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources