Arrow Electronic Components Online
FDS6675BZ|ONSEMI|simage
FDS6675BZ|ONSEMI|limage
MOSFETs

FDS6675BZ

Trans MOSFET P-CH 30V 11A 8-Pin SOIC T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Process Technology
    0.35um to 2um
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±25
  • Maximum Gate Threshold Voltage (V)
    3
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    11
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    13@10V
  • Typical Gate Charge @ Vgs (nC)
    44@10V
  • Typical Gate Charge @ 10V (nC)
    44
  • Typical Gate to Drain Charge (nC)
    11.4
  • Typical Gate to Source Charge (nC)
    7.2
  • Typical Input Capacitance @ Vds (pF)
    1855@15V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    330@15V
  • Minimum Gate Threshold Voltage (V)
    1
  • Typical Output Capacitance (pF)
    335
  • Maximum Power Dissipation (mW)
    2500
  • Typical Fall Time (ns)
    60
  • Typical Rise Time (ns)
    7.8
  • Typical Turn-Off Delay Time (ns)
    120
  • Typical Turn-On Delay Time (ns)
    3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    10.8@10V|17.4@4.5V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    2.5
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    55
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    125
  • Typical Diode Forward Voltage (V)
    0.7
  • Typical Gate Plateau Voltage (V)
    2.8
  • Maximum Diode Forward Voltage (V)
    1.2
  • Typical Gate Threshold Voltage (V)
    2
  • Maximum Positive Gate-Source Voltage (V)
    25
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    11
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources