Arrow Electronic Components Online
FDP083N15AF102|ONSEMI|simage
FDP083N15AF102|ONSEMI|limage
MOSFETs

FDP083N15A-F102

Trans MOSFET N-CH Si 150V 117A 3-Pin(3+Tab) TO-220AB Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    150
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    117
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    8.3@10V
  • Typical Gate Charge @ Vgs (nC)
    64.5@10V
  • Typical Gate Charge @ 10V (nC)
    64.5
  • Typical Gate to Drain Charge (nC)
    13.5
  • Typical Gate to Source Charge (nC)
    19.1
  • Typical Reverse Recovery Charge (nC)
    268
  • Typical Input Capacitance @ Vds (pF)
    4645@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    100@25V
  • Minimum Gate Threshold Voltage (V)
    2
  • Typical Output Capacitance (pF)
    1445
  • Maximum Power Dissipation (mW)
    294000
  • Typical Fall Time (ns)
    26
  • Typical Rise Time (ns)
    58
  • Typical Turn-Off Delay Time (ns)
    61
  • Typical Turn-On Delay Time (ns)
    22
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    6.85@10V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    468
  • Typical Gate Plateau Voltage (V)
    4.4
  • Typical Reverse Recovery Time (ns)
    96
  • Maximum Diode Forward Voltage (V)
    1.25
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Mounting
    Through Hole
  • Package Height
    8.9
  • Package Width
    4.45
  • Package Length
    10.1
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources