Arrow Electronic Components Online
FDN5618P|ONSEMI|simage
FDN5618P|ONSEMI|limage
MOSFETs

FDN5618P

Trans MOSFET P-CH 60V 1.25A 3-Pin SOT-23 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Process Technology
    0.6um
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    1.25
  • Maximum Drain-Source Resistance (mOhm)
    170@10V
  • Typical Gate Charge @ Vgs (nC)
    8.6@10V
  • Typical Gate Charge @ 10V (nC)
    8.6
  • Typical Input Capacitance @ Vds (pF)
    430@30V
  • Maximum Power Dissipation (mW)
    500
  • Typical Fall Time (ns)
    4
  • Typical Rise Time (ns)
    8
  • Typical Turn-Off Delay Time (ns)
    16.5
  • Typical Turn-On Delay Time (ns)
    6.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.94
  • Package Width
    1.4
  • Package Length
    2.92
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources