Arrow Electronic Components Online
FDN359AN|ONSEMI|limage
FDN359AN|ONSEMI|simage
MOSFETs

FDN359AN

Trans MOSFET N-CH 30V 2.7A 3-Pin SOT-23 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Process Technology
    0.18um to 2um
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    2.7
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    46@10V
  • Typical Gate Charge @ Vgs (nC)
    5@5V
  • Typical Gate Charge @ 10V (nC)
    5
  • Typical Gate to Drain Charge (nC)
    1.6
  • Typical Gate to Source Charge (nC)
    1.4
  • Typical Input Capacitance @ Vds (pF)
    480@10V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    45@10V
  • Minimum Gate Threshold Voltage (V)
    1
  • Typical Output Capacitance (pF)
    120
  • Maximum Power Dissipation (mW)
    500
  • Typical Fall Time (ns)
    4
  • Typical Rise Time (ns)
    13
  • Typical Turn-Off Delay Time (ns)
    15
  • Typical Turn-On Delay Time (ns)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    37@10V|49@4.5V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    0.5
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    15
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    270
  • Typical Diode Forward Voltage (V)
    0.65
  • Typical Gate Plateau Voltage (V)
    2.6
  • Maximum Diode Forward Voltage (V)
    1.2
  • Typical Gate Threshold Voltage (V)
    1.6
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    2.7
  • Mounting
    Surface Mount
  • Package Height
    0.94
  • Package Width
    1.4
  • Package Length
    2.92
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources