Arrow Electronic Components Online
FDMF5821DC|ONSEMI|simage
FDMF5821DC|ONSEMI|limage
Gate and Power Drivers

FDMF5821DC

Driver 7A 1-OUT High Side/Low Side 31-Pin PQFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Number of Drivers
    1
  • High and Low Sides Dependency
    Dependent
  • Type
    MOSFET
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    9(Typ)
  • Maximum Fall Time (ns)
    6(Typ)
  • Maximum Operating Frequency (kHz)
    1500
  • Maximum Propagation Delay Time (ns)
    45
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Input Low Threshold Voltage (V)
    0.8(Max)
  • Typical Input High Threshold Voltage (V)
    2(Min)
  • Peak Output Current (A)
    7(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Undervoltage Lockout
  • Latch-Up Proof
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    31
  • Standard Package Name
    QFN
  • Supplier Package
    PQFN EP
  • Pin Count
    31
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources