Arrow Electronic Components Online
FDMC86320|ONSEMI|simage
FDMC86320|ONSEMI|limage
MOSFETs

FDMC86320

Trans MOSFET N-CH Si 80V 10.7A 8-Pin WDFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single Quad Drain Triple Source
  • Process Technology
    TrenchFET
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    80
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4.5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    10.7
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    11.7@10V
  • Typical Gate Charge @ Vgs (nC)
    29@10V|24@8V
  • Typical Gate Charge @ 10V (nC)
    29
  • Typical Input Capacitance @ Vds (pF)
    1985@40V
  • Maximum Power Dissipation (mW)
    2300
  • Typical Fall Time (ns)
    5
  • Typical Rise Time (ns)
    8
  • Typical Turn-Off Delay Time (ns)
    20
  • Typical Turn-On Delay Time (ns)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3.3
  • Package Length
    3.3
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    WDFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources