Arrow Electronic Components Online
FDMC86139P|ONSEMI|simage
FDMC86139P|ONSEMI|limage
MOSFETs

FDMC86139P

Trans MOSFET P-CH 100V 4.4A 8-Pin WDFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Process Technology
    0.18um to 2um
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±25
  • Maximum Gate Threshold Voltage (V)
    4
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    4.4
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    67@10V
  • Typical Gate Charge @ Vgs (nC)
    9.8@6V|16@10V
  • Typical Gate Charge @ 10V (nC)
    16
  • Typical Input Capacitance @ Vds (pF)
    1001@50V
  • Maximum Power Dissipation (mW)
    2300
  • Typical Fall Time (ns)
    4
  • Typical Rise Time (ns)
    2.5
  • Typical Turn-Off Delay Time (ns)
    17
  • Typical Turn-On Delay Time (ns)
    11
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3.3
  • Package Length
    3.3
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    WDFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources