Arrow Electronic Components Online
FDMC7208S|ONSEMI|simage
FDMC7208S|ONSEMI|limage
MOSFETs

FDMC7208S

Trans MOSFET N-CH 30V 12A/16A 8-Pin WDFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Dual Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20@Q1|±12@Q2
  • Maximum Gate Threshold Voltage (V)
    3
  • Maximum Continuous Drain Current (A)
    12@Q1|16@Q2
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1@Q 1|500@Q 2
  • Maximum Drain-Source Resistance (mOhm)
    9@10V@Q1|6.4@10V@Q2
  • Typical Gate Charge @ Vgs (nC)
    13@10V|6.7@5V@Q1|26@10V|14@5V@Q2
  • Typical Gate Charge @ 10V (nC)
    13@Q1|26@Q2
  • Typical Input Capacitance @ Vds (pF)
    848@15V@Q1|1685@15V@Q2
  • Maximum Power Dissipation (mW)
    1900
  • Typical Fall Time (ns)
    2
  • Typical Rise Time (ns)
    2@Q 1|3@Q 2
  • Typical Turn-Off Delay Time (ns)
    16@Q 1|23@Q 2
  • Typical Turn-On Delay Time (ns)
    6@Q 1|7@Q 2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    WDFN EP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources