Arrow Electronic Components Online
FDMA905P|ONSEMI|limage
FDMA905P|ONSEMI|simage
MOSFETs

FDMA905P

Trans MOSFET P-CH 12V 10A 6-Pin WDFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    12
  • Maximum Gate-Source Voltage (V)
    ±8
  • Maximum Continuous Drain Current (A)
    10
  • Maximum Drain-Source Resistance (mOhm)
    16@4.5V
  • Typical Gate Charge @ Vgs (nC)
    21@4.5V
  • Typical Gate Charge @ 10V (nC)
    21
  • Typical Input Capacitance @ Vds (pF)
    2559@6V
  • Maximum Power Dissipation (mW)
    2400
  • Typical Fall Time (ns)
    59
  • Typical Rise Time (ns)
    11
  • Typical Turn-Off Delay Time (ns)
    120
  • Typical Turn-On Delay Time (ns)
    11
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    WDFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources